P8-A151511

Heilind Number:OTTP8-A151511
Manufacturer:OTTO Controls
Manufacturer Number:P8-A151511
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-A151511
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (High Profile Flat)
Case Color:Black
Actuator Material:Aluminum
Termination Type:Screw
Actuator Shape:Round
Cap Color:Black
Actuator Length:.158 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-A151511

Detailed Description

The P8 series Vandal Resistant Pushbutton Switch ( P8-A151511) is a durable and reliable solution for industrial applications. With a sleek black design and black cap color, this switch is not only visually appealing but also IP6K8S rated for protection against dust and water ingress. Featuring a high-profile flat button actuator and a round shape, it offers a comfortable and intuitive user experience. The switch operates on an Off-(On) function with a contact configuration of SPST-NO, making it ideal for various control and signaling tasks. With a current rating of 10A and voltage ratings of 115VAC and 28VDC, it can handle high-power applications with ease. Constructed with aluminum housing and actuator materials, and silver-plated brass contacts, this switch ensures long-term durability and reliable performance, even in harsh environments. Suitable for panel mounting with screw termination, it offers easy installation. The P8A151511 is the perfect choice for demanding industrial settings where robustness and longevity are essential.