P8-A151523

Heilind Number:OTTP8-A151523
Manufacturer:OTTO Controls
Manufacturer Number:P8-A151523
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-A151523
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Low Profile Flat)
Case Color:Black
Actuator Material:Aluminum
Termination Type:Screw
Actuator Shape:Round
Cap Color:Black
Actuator Length:.079 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-A151523

Detailed Description

Introducing the P8 Series Vandal Resistant Pushbutton Switch, SKU P8-A151523. Designed for durability and performance, this switch features a sleek black low-profile flat button actuator with a round shape, perfect for panel mounting. With a robust aluminum housing and IP6K8S rating, it ensures reliable operation even in harsh environments. The SPST-NO contact configuration with silver-plated brass contacts guarantees a secure connection. Rated for 10A at 115VAC and 28VDC, it's ideal for various applications. From industrial machinery to outdoor systems, this sealed pushbutton switch offers a high level of protection and longevity, with a 100,000 cycle durability rating. Operating smoothly between -55°C to 85°C, it is built to withstand extreme temperature conditions. Upgrade your control panels with the P8 Series for dependable performance every time.