P8-A161312

Heilind Number:OTTP8-A161312
Manufacturer:OTTO Controls
Manufacturer Number:P8-A161312
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-A161312
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (High Profile Curved)
Case Color:Black
Actuator Material:Aluminum
Termination Type:Quick Connect
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-A161312

Detailed Description

The P8 Black Vandal Resistant Pushbutton Switch combines durability with functionality, making it ideal for rugged environments. With a high-profile curved button and round actuator shape, this panel-mount switch offers easy operation. Its IP6K8S rating ensures protection against dust and water ingress, while the aluminum housing and actuator material guarantee longevity. Featuring a SPST-NO contact configuration with a silver contact plating, it delivers reliable performance with a 10A current rating. Suitable for both AC and DC applications, this switch is designed for a wide temperature range from -55°C to 85°C. Perfect for industrial and outdoor use, the P8 switch guarantees 100,000 cycles of operation, meeting the demands of high-reliability applications.