P8-A161313

Heilind Number:OTTP8-A161313
Manufacturer:OTTO Controls
Manufacturer Number:P8-A161313
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-A161313
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Low Profile Flat)
Case Color:Black
Actuator Material:Aluminum
Termination Type:Quick Connect
Actuator Shape:Round
Cap Color:Black
Actuator Length:.079 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-A161313

Detailed Description

Introducing the P8-A161313, a rugged and reliable Vandal Resistant Pushbutton Switch designed for demanding environments. With a sleek black aluminum housing and a low profile flat button actuator, this switch offers both durability and ease of use. Featuring an IP6K8S rating, it ensures protection against water and dust ingress, making it ideal for outdoor or industrial applications. The SPST-NO contact configuration with silver-plated brass contacts guarantees reliable performance, while the quick connect termination type simplifies installation. Suitable for both AC and DC applications with voltage ratings of 115 VAC and 28 VDC, and a current rating of 10 A, this switch is versatile and efficient. With a high durability rating of 100,000 cycles and operating temperatures ranging from -55°C to 85°C, you can rely on its performance even in harsh conditions. Upgrade your control panel with the P8-A161313 and experience superior quality and longevity in your switch solutions.