P8-A311213

Heilind Number:OTTP8-A311213
Manufacturer:OTTO Controls
Manufacturer Number:P8-A311213
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-A311213
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Low Profile Flat)
Case Color:Silver
Actuator Material:Aluminum
Termination Type:Solder
Actuator Shape:Round
Cap Color:Silver
Actuator Length:.079 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-A311213

Detailed Description

Introducing the Vandal Resistant Pushbutton Switch from our P8 series, SKU P8-A311213. Featuring a sleek silver design, this switch is built for durability with a rating of 100,000 cycles. Its IP6K4S rating ensures protection against dust and water ingress, making it suitable for various environments. The button actuator, made of aluminum, is low profile and flat, enhancing user comfort. With a current rating of 10A and a contact material of brass with silver plating, it guarantees reliable performance. This panel-mount switch operates on an Off-(On) function with a SPST-NO contact configuration, suitable for a wide range of applications. Rated for 115VAC and 28VDC, it can withstand temperatures from -55°C to 85°C. Perfect for industrial or commercial use, this vandal-resistant pushbutton switch is a dependable choice for your control panel needs.