P8-A311315

Heilind Number:OTTP8-A311315
Manufacturer:OTTO Controls
Manufacturer Number:P8-A311315
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-A311315
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flush)
Case Color:Silver
Actuator Material:Aluminum
Termination Type:Solder
Actuator Shape:Round
Cap Color:Silver
Actuator Length:.047 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-A311315

Detailed Description

Introducing the Vandal Resistant Pushbutton Switch from the P8 series, this robust and durable switch is designed for reliable performance in demanding environments. With a sleek silver cap and case, it adds a touch of sophistication to any panel. Featuring a flush round button actuator, it offers a smooth operation. The SPST-NO contact configuration ensures efficient functionality, while the sealed construction with an IP6K8S rating guarantees protection against dust and water ingress. With a high current rating of 10A and a long durability of 100,000 cycles, this switch is built to last. Suitable for both AC and DC applications, it operates seamlessly at temperatures ranging from -55°C to 85°C. Ideal for use in various industries, from automotive to industrial automation. Upgrade to the P8A311315 for a premium switching solution.