P8-A311322

Heilind Number:OTTP8-A311322
Manufacturer:OTTO Controls
Manufacturer Number:P8-A311322
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-A311322
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (High Profile Curved)
Case Color:Silver
Actuator Material:Aluminum
Termination Type:Solder
Actuator Shape:Round
Cap Color:Silver
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-A311322

Detailed Description

Introducing the P8-A311322 Vandal Resistant Pushbutton Switch, a rugged and reliable solution for high-demand environments. Featuring a sleek silver design with an IP6K8S rating for dust and water resistance, this switch is built to last. The button, with its high profile curved actuator, offers easy and precise operation. With a current rating of 10 A and SPST-NO contact configuration, it ensures efficient power control. The aluminum housing and brass contact material guarantee durability, with a lifespan of 100,000 cycles. Whether used in industrial machinery or outdoor applications, this panel-mount switch performs flawlessly in temperatures ranging from -55 °C to 85 °C. Trust in the P8 series for quality and longevity in your switching needs.