P8-A311511

Heilind Number:OTTP8-A311511
Manufacturer:OTTO Controls
Manufacturer Number:P8-A311511
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-A311511
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (High Profile Flat)
Case Color:Silver
Actuator Material:Aluminum
Termination Type:Solder
Actuator Shape:Round
Cap Color:Silver
Actuator Length:.158 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-A311511

Detailed Description

Introducing the Vandal Resistant Pushbutton Switch, part of the P8 series. This high-profile flat button switch, featuring a durable aluminum housing in silver, is designed for panel mounting. With an IP6K8S rating, it ensures reliable performance even in harsh environments. The silver contact plating on brass terminals guarantees efficient conductivity, while the sealed construction offers added protection. Operating at 115VAC or 28VDC with a current rating of 10A, this SPST-NO switch is ideal for various applications. With a lifespan of 100,000 cycles and an operating temperature range of -55°C to 85°C, it combines durability with versatility. Upgrade your control systems with the P8A311511 for dependable performance.