P8-A311515

Heilind Number:OTTP8-A311515
Manufacturer:OTTO Controls
Manufacturer Number:P8-A311515
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-A311515
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flush)
Case Color:Silver
Actuator Material:Aluminum
Termination Type:Solder
Actuator Shape:Round
Cap Color:Silver
Actuator Length:.047 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-A311515

Detailed Description

The P8-A311515 Vandal Resistant Pushbutton Switch in sleek Silver, part of the P8 series, boasts IP6K8S sealing for reliable performance even in harsh environments. Featuring a non-illuminated design with a durable Aluminum housing, this button switch offers a current rating of 10A and operates on Off-(On) switch function. With a contact configuration of SPST-NO and contact material of Brass with Silver plating, it ensures optimal conductivity. The panel mount installation with solder termination makes it easy to integrate. Rated for 100,000 cycles, it guarantees long-lasting use with a wide temperature range from -55°C to 85°C. Ideal for various applications requiring a robust and secure pushbutton switch.