P8-A312323

Heilind Number:OTTP8-A312323
Manufacturer:OTTO Controls
Manufacturer Number:P8-A312323
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-A312323
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NC
Actuator Type:Button (Low Profile Flat)
Case Color:Silver
Actuator Material:Aluminum
Termination Type:Solder
Actuator Shape:Round
Cap Color:Silver
Actuator Length:.079 in
Switch Function:ON-OFF
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-A312323

Detailed Description

Introducing the P8 Series Vandal Resistant Pushbutton Switch, a durable and reliable solution for your panel mounting needs. Featuring a sleek silver design with a low profile flat button actuator, this switch is not only stylish but also functional. With an IP6K8S sealing rating, it ensures protection against dust and water ingress, making it suitable for a variety of environments. The SPST-NC contact configuration guarantees reliable performance, while the brass contact material and silver plating ensure excellent conductivity. Rated for 100,000 cycles of durability, this switch is built to last. Whether you're looking for a switch for industrial machinery or outdoor applications, the P8 Series is up to the task. With a voltage rating of 115 VAC and 28 VDC, it can handle a wide range of power requirements. From -55°C to 85°C, this switch operates smoothly in extreme temperatures. Upgrade your control panel with the P8 Series Vandal Resistant Pushbutton Switch and experience quality and reliability like never before.