P8-A321312

Heilind Number:OTTP8-A321312
Manufacturer:OTTO Controls
Manufacturer Number:P8-A321312
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-A321312
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (High Profile Curved)
Case Color:Silver
Actuator Material:Aluminum
Termination Type:Solder
Actuator Shape:Round
Cap Color:Silver
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-A321312

Detailed Description

Introducing our Vandal Resistant Pushbutton Switch from the P8 series, SKU P8-A321312. Designed for durability and reliability, this switch features a high profile curved button actuator, perfect for panel mount applications. With a sleek silver cap and case, it adds a touch of sophistication to any control panel. The IP6K8S rating ensures protection against dust and water ingress, making it ideal for outdoor or industrial use. Operating at 115VAC or 28VDC, with a current rating of 10A, this switch guarantees high performance. The SPST-NO contact configuration offers a momentary, normally open function. Constructed with high-quality aluminum and brass materials, it can withstand extreme temperatures ranging from -55°C to 85°C. With a contact plating of silver, it ensures excellent conductivity and longevity, rated for 100,000 cycles. Trust in the P8A321312 for your critical switching needs.