P8-A321314

Heilind Number:OTTP8-A321314
Manufacturer:OTTO Controls
Manufacturer Number:P8-A321314
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-A321314
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Low Profile Curved)
Case Color:Silver
Actuator Material:Aluminum
Termination Type:Screw
Actuator Shape:Round
Cap Color:Silver
Actuator Length:.12 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-A321314

Detailed Description

Introducing the P8A321314, a rugged and reliable Vandal Resistant Pushbutton Switch designed for tough environments. Featuring a sleek silver design with a Low Profile Curved Button actuator, this switch is perfect for panel mounting applications. With an IP6K8S rating, it offers superior protection against dust and water ingress. The SPST-NO contact configuration ensures efficient operation, while the durable aluminum housing and brass contact material guarantee longevity, with a durability rating of 100,000 cycles. Operating at temperatures ranging from -55°C to 85°C and with a voltage rating of 115VAC or 28VDC, this switch is suitable for a wide range of industrial and commercial settings. Upgrade to the P8 series for unmatched performance and reliability.