P8-A331212

Heilind Number:OTTP8-A331212
Manufacturer:OTTO Controls
Manufacturer Number:P8-A331212
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-A331212
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (High Profile Curved)
Case Color:Silver
Actuator Material:Aluminum
Termination Type:Quick Connect
Actuator Shape:Round
Cap Color:Silver
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-A331212

Detailed Description

Introducing the P8-A331212, a sleek and durable Vandal Resistant Pushbutton Switch designed for reliability in demanding environments. With a high-profile curved button actuator and silver aluminum housing, this switch not only offers a stylish appearance but also ensures longevity with a durability rating of 100,000 cycles. Its panel mount design and quick connect termination make installation a breeze. Operating at temperatures ranging from -55°C to 85°C, and with a current rating of 10A, this switch is suitable for both AC and DC applications, with voltage ratings of 115VAC and 28VDC respectively. The SPST-NO contact configuration guarantees reliable performance, while the IP6K4S rating certifies its resistance to dust and water ingress. Ideal for use in industrial, automotive, and outdoor settings, the P8 series Pushbutton Switch is a versatile and dependable choice for your switching needs.