P8-A331213

Heilind Number:OTTP8-A331213
Manufacturer:OTTO Controls
Manufacturer Number:P8-A331213
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-A331213
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Low Profile Flat)
Case Color:Silver
Actuator Material:Aluminum
Termination Type:Quick Connect
Actuator Shape:Round
Cap Color:Silver
Actuator Length:.079 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-A331213

Detailed Description

Introducing the P8-A331213, a rugged and reliable Vandal Resistant Pushbutton Switch designed for durability in demanding environments. Part of the P8 series, this switch features a sleek Silver cap and case, with an IP6K4S rating ensuring resistance to dust and water ingress. The Button actuator, made of low profile Flat Aluminum, offers a comfortable and responsive interface. With a current rating of 10A, contact plating in Silver, and contact material in Brass, this switch guarantees efficient and long-lasting performance. Its SPST-NO contact configuration and Off-(On) switch function make it ideal for various applications. Whether operating at a maximum temperature of 85°C or enduring extreme cold down to -55°C, the P8-A331213 excels in reliability. Suitable for both panel mounting and quick connect terminations, this switch is versatile and easy to install. Trust in its 100,000 cycle durability rating and wide voltage compatibility (115 VAC, 28 VDC) for seamless operation. Upgrade your control systems with the ultimate in pushbutton technology.