P8-A331214

Heilind Number:OTTP8-A331214
Manufacturer:OTTO Controls
Manufacturer Number:P8-A331214
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-A331214
Series:P8
Cap Color:Silver
IP Rating:IP6K4S
Case Color:Silver
Illumination:Not Illuminated
Actuator Type:Button (Low Profile Curved)
Actuator Shape:Round
Current Rating:10 A
Mounting Style:Panel Mount
Actuator Length:.12 in
Contact Plating:Silver
Switch Function:OFF-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Quick Connect
Actuator Material:Aluminum
Durability Rating (Cycles):100,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NO
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP8-A331214

Detailed Description

Introducing the Vandal Resistant Pushbutton Switch from our P8 series. With a sleek silver design, this switch is perfect for applications requiring durability and reliability. Featuring a low profile curved button actuator, it offers a comfortable user experience. The IP6K4S rated sealing ensures protection against dust and water ingress, making it suitable for outdoor and industrial use. With a high current rating of 10A and a contact material of brass with silver plating, it guarantees efficient conductivity. The SPST-NO contact configuration and Off-(On) switch function provide versatile control options. Panel mount installation and quick connect termination make setup easy. Operating at temperatures ranging from -55°C to 85°C, it is built to withstand harsh environments. Whether you need a dependable switch for machinery, appliances, or automotive systems, the Vandal Resistant Pushbutton Switch is the ideal choice.