P8-A331313

Heilind Number:OTTP8-A331313
Manufacturer:OTTO Controls
Manufacturer Number:P8-A331313
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-A331313
Series:P8
Cap Color:Silver
IP Rating:IP6K8S
Case Color:Silver
Illumination:Not Illuminated
Actuator Type:Button (Low Profile Flat)
Actuator Shape:Round
Current Rating:10 A
Mounting Style:Panel Mount
Actuator Length:.079 in
Contact Plating:Silver
Switch Function:OFF-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Quick Connect
Actuator Material:Aluminum
Durability Rating (Cycles):100,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NO
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP8-A331313

Detailed Description

Introducing the P8 Series Vandal Resistant Pushbutton Switch, SKU P8-A331313. Boasting a durable aluminum housing and a sleek silver cap, this switch is designed for high reliability in demanding environments. Featuring a low profile flat button actuator with a round shape, it offers a comfortable and intuitive user experience. With a sealed construction and IP6K8S rating, it ensures protection against dust and water ingress. The SPST-NO contact configuration and brass contact material guarantee reliable performance, while the 100,000 cycle durability rating ensures longevity. Ideal for panel mounting, this switch is suitable for a wide range of applications. With a current rating of 10A and voltage ratings of 115VAC and 28VDC, it is versatile and efficient. Whether used in industrial machinery or outdoor equipment, the P8 Series switch delivers uncompromising quality and performance. Upgrade your system with this premium pushbutton switch.