P8-A341221

Heilind Number:OTTP8-A341221
Manufacturer:OTTO Controls
Manufacturer Number:P8-A341221
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-A341221
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (High Profile Flat)
Case Color:Black
Actuator Material:Aluminum
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.158 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-A341221

Detailed Description

The P8-A341221 Vandal Resistant Pushbutton Switch in the P8 series is a high-performance panel mount switch designed for durability and reliability in demanding environments. Featuring a sleek black aluminum housing and a high profile flat button actuator, this switch is perfect for industrial applications. With an IP6K4S rating, it offers protection against dust and water ingress, ensuring long-lasting performance. The SPST-NO contact configuration and 10A current rating make it suitable for a variety of circuits. Operating smoothly between -55°C to 85°C, it guarantees functionality in extreme temperatures. With a silver-plated brass contact material and a 100,000 cycle durability rating, this switch is built to last. Ideal for use in control panels, machinery, and outdoor equipment, it provides reliable operation in harsh conditions. Upgrade your systems with the P8-A341221 Vandal Resistant Pushbutton Switch for unparalleled performance.