P8-A341314

Heilind Number:OTTP8-A341314
Manufacturer:OTTO Controls
Manufacturer Number:P8-A341314
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-A341314
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Low Profile Curved)
Case Color:Black
Actuator Material:Aluminum
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.12 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-A341314

Detailed Description

Introducing the Vandal Resistant Pushbutton Switch, the ultimate solution for durable and reliable panel-mounted control. Part of the P8 series, this switch boasts a sleek black aluminum housing and a low-profile curved button actuator for ergonomic use. With an IP6K8S rating, it ensures protection against dust and water ingress, making it perfect for outdoor and industrial applications. The SPST-NO configuration and 10A current rating guarantee efficient performance. Featuring a rugged design with a 100,000 cycle durability rating, this switch is built to last in harsh environments. Operating smoothly between -55°C and 85°C, it offers dependable functionality even in extreme temperatures. Trust in the P8A341314 for secure and long-lasting switching control.