P8-A341323

Heilind Number:OTTP8-A341323
Manufacturer:OTTO Controls
Manufacturer Number:P8-A341323
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-A341323
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Low Profile Flat)
Case Color:Black
Actuator Material:Aluminum
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.079 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-A341323

Detailed Description

Introducing the Vandal Resistant Pushbutton Switch from our P8 series, featuring a sleek black aluminum housing and durable construction designed for demanding environments. With an IP6K8S rating, this switch offers reliable performance even in harsh conditions. The low-profile flat button actuator, made of aluminum, ensures comfortable use while maintaining a high level of durability with a 100,000 cycle rating. The SPST-NO contact configuration, with silver-plated brass contacts, guarantees efficient and long-lasting connectivity. Ideal for panel mounting, this switch is suitable for a wide range of applications. Operating within a temperature range of -55°C to 85°C and with a current rating of 10A, it provides dependable functionality in both AC and DC circuits, with voltage ratings of 115VAC and 28VDC respectively. Upgrade to the P8A341323 for a reliable and secure switching solution.