P8-A341324

Heilind Number:OTTP8-A341324
Manufacturer:OTTO Controls
Manufacturer Number:P8-A341324
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-A341324
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Low Profile Curved)
Case Color:Black
Actuator Material:Aluminum
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.12 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-A341324

Detailed Description

Introducing the Vandal Resistant Pushbutton Switch, SKU P8-A341324. This durable, high-performance switch, part of the P8 series, is designed for reliability in demanding environments. With a sleek black cap and case, it offers IP6K8S ingress protection, ensuring resistance to dust and water. The non-illuminated button, featuring a low-profile curved actuator, is ideal for discreet yet efficient operation. Rated for 10A current, with silver contact plating and brass contact material, it guarantees optimal conductivity. The aluminum housing and actuator materials enhance durability, with a lifespan of 100,000 cycles. Panel mountable and featuring solder termination, installation is straightforward. Operating at temperatures ranging from -55°C to 85°C, with AC and DC voltage ratings of 115V and 28V respectively, this switch is suitable for a wide range of applications. Perfect for industrial, automotive, and outdoor use, it combines rugged construction with reliable performance. Upgrade to the P8A341324 for a seamless switching experience.