P8-A341413

Heilind Number:OTTP8-A341413
Manufacturer:OTTO Controls
Manufacturer Number:P8-A341413
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-A341413
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Low Profile Flat)
Case Color:Black
Actuator Material:Aluminum
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.079 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-A341413

Detailed Description

Introducing the P8 series Vandal Resistant Pushbutton Switch, SKU P8-A341413. Designed for durability and reliability, this switch is perfect for high-traffic or outdoor applications. Featuring a sleek black low-profile flat button actuator, it offers a satisfying tactile response. With an IP6K4S rated case and sealed construction, it ensures protection against dust and water ingress, making it suitable for harsh environments. The SPST-NO contact configuration, with silver-plated brass contacts, guarantees efficient conductivity. Operating at 115VAC or 28VDC, with a current rating of 10A, it meets diverse power needs. Its aluminum housing and actuator material, along with a temperature range of -55°C to 85°C, ensure long-lasting performance. Ideal for panel mounting with solder termination, this switch is a reliable choice for industrial, automotive, and marine applications. Upgrade to the P8A341413 for quality assurance in your switching needs.