P8-A341511

Heilind Number:OTTP8-A341511
Manufacturer:OTTO Controls
Manufacturer Number:P8-A341511
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-A341511
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (High Profile Flat)
Case Color:Black
Actuator Material:Aluminum
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.158 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-A341511

Detailed Description

Introducing the P8 Series Vandal Resistant Pushbutton Switch, featuring a sleek black design and durable aluminum housing. With an IP6K8S rating, this switch is sealed for protection against dust and water, making it ideal for rugged environments. The high-profile flat button actuator, crafted from aluminum, ensures reliable operation over its 100,000-cycle durability rating. The SPST-NO contact configuration, with silver-plated brass contacts, guarantees efficient conductivity. Suitable for both AC and DC applications, with voltage ratings of 115VAC and 28VDC, and a 10A current rating. Mountable on panels, it's perfect for industrial control systems. From its -55°C to 85°C operating temperature range, this switch delivers consistent performance in extreme conditions. Upgrade to the P8A341511 for dependable, long-lasting functionality.