P8-A341513

Heilind Number:OTTP8-A341513
Manufacturer:OTTO Controls
Manufacturer Number:P8-A341513
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-A341513
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Low Profile Flat)
Case Color:Black
Actuator Material:Aluminum
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.079 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-A341513

Detailed Description

Introducing the Vandal Resistant Pushbutton Switch, part of the P8 series. This durable switch features a sleek black design with a low-profile flat button actuator, perfect for panel mounting. With an IP6K8S rating, it ensures reliable performance even in harsh environments. The SPST-NO contact configuration, along with a 10A current rating, guarantees efficient operation. Crafted with high-quality materials including aluminum housing and actuator, and brass contacts with silver plating, this switch offers a lifespan of 100,000 cycles. Its wide operating temperature range from -55°C to 85°C, and voltage ratings of 115VAC and 28VDC, make it suitable for various applications. Upgrade your control systems with this premium-grade, sealed pushbutton switch.