P8-A341523

Heilind Number:OTTP8-A341523
Manufacturer:OTTO Controls
Manufacturer Number:P8-A341523
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-A341523
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Low Profile Flat)
Case Color:Black
Actuator Material:Aluminum
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.079 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-A341523

Detailed Description

The Vandal Resistant Pushbutton Switch P8A341523 combines durability and functionality in a sleek design. Featuring a low profile flat button actuator with a round shape, this switch is ideal for panel mounting applications. The black aluminum housing and cap offer a professional look while ensuring longevity. With an IP6K8S rating, it's sealed against dust and water ingress. The SPST-NO contact configuration and 10A current rating make it suitable for various industrial uses. Operating efficiently in temperatures ranging from -55°C to 85°C, it's reliable in harsh environments. Whether it's for machinery control or security systems, this switch guarantees 100,000 cycles of dependable performance. With a voltage rating of 115VAC and 28VDC, it's versatile for different power setups. Overall, the P8A341523 is a top choice for high-quality pushbutton switches, meeting the demands of rugged applications.