P8-A346411

Heilind Number:OTTP8-A346411
Manufacturer:OTTO Controls
Manufacturer Number:P8-A346411
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-A346411
Series:P8
Cap Color:Black
IP Rating:IP6K4S
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (High Profile Flat)
Actuator Shape:Round
Current Rating:10 A
Mounting Style:Panel Mount
Actuator Length:.158 in
Contact Plating:Silver
Switch Function:ON-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Quick Connect
Actuator Material:Aluminum
Durability Rating (Cycles):100,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPDT
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP8-A346411

Detailed Description

Introducing the Vandal Resistant Pushbutton Switch, part of the P8 series. Featuring a sleek black design with a high-profile flat button actuator, this switch is designed for durability with a 100,000-cycle lifespan. Its aluminum housing and IP6K4S sealing ensure reliable performance in harsh environments. The SPDT configuration and 10A current rating make it suitable for a variety of applications. With a wide operating temperature range from -55°C to 85°C and voltage ratings of 115VAC and 28VDC, this switch is both robust and versatile. Ideal for panel mounting, it offers quick-connect termination for easy installation. Upgrade to the P8A346411 for a rugged and dependable switching solution.