P8-A346513

Heilind Number:OTTP8-A346513
Manufacturer:OTTO Controls
Manufacturer Number:P8-A346513
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-A346513
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Low Profile Flat)
Case Color:Black
Actuator Material:Aluminum
Termination Type:Quick Connect
Actuator Shape:Round
Cap Color:Black
Actuator Length:.079 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-A346513

Detailed Description

Meet the pinnacle of durability and performance with our Vandal Resistant Pushbutton Switch, part of the P8 series. Designed for reliability in the harshest environments, this switch features a sleek black aluminum housing and a low-profile flat button actuator for seamless operation. With an IP6K8S rating, it ensures protection against dust and water ingress, while its SPDT contact configuration offers versatile functionality. Rated for 10A at 115VAC and 28VDC, it guarantees efficient power handling. The switch is sealed for added longevity, boasting a durability rating of 100,000 cycles. Perfect for panel mount applications, it withstands extreme temperatures from -55°C to 85°C, making it ideal for a wide range of industrial and commercial uses. Trust in the quality and performance of our Vandal Resistant Pushbutton Switch for your critical control needs.