P8-A351312

Heilind Number:OTTP8-A351312
Manufacturer:OTTO Controls
Manufacturer Number:P8-A351312
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-A351312
Series:P8
Cap Color:Black
IP Rating:IP6K8S
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (High Profile Curved)
Actuator Shape:Round
Current Rating:10 A
Mounting Style:Panel Mount
Actuator Length:.25 in
Contact Plating:Silver
Switch Function:OFF-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Aluminum
Durability Rating (Cycles):100,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NO
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP8-A351312

Detailed Description

Introducing the P8-A351312, part of the P8 series, a sleek and durable Vandal Resistant Pushbutton Switch designed for high-performance applications. Featuring a black high-profile curved button actuator with a round shape, this panel-mount switch ensures easy operation. With an IP6K8S sealing rating and aluminum housing, it guarantees reliable performance even in harsh environments. The SPST-NO contact configuration with silver-plated brass contacts offers a current rating of 10A, suitable for both AC and DC circuits up to 115VAC and 28VDC. Operating efficiently between -55°C to 85°C, and boasting a durability rating of 100,000 cycles, this switch is built to last. Ideal for various industries, from automotive to industrial automation, it provides a dependable solution for your switching needs.