P8-A351313

Heilind Number:OTTP8-A351313
Manufacturer:OTTO Controls
Manufacturer Number:P8-A351313
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-A351313
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Low Profile Flat)
Case Color:Black
Actuator Material:Aluminum
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.079 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-A351313

Detailed Description

Introducing the P8 Series Vandal Resistant Pushbutton Switch, SKU P8-A351313, designed for durability and reliability in demanding environments. With a sleek black aluminum housing and panel mount installation, this switch is perfect for industrial and outdoor applications. Featuring a low profile flat button actuator and sealed construction, it ensures smooth operation while being resistant to water and dust with an IP6K8S rating. The SPST-NO contact configuration with brass and silver plating offers a dependable 10A current rating, suitable for various power applications. Operating between -55°C to 85°C, and with a lifespan of 100,000 cycles, this switch guarantees long-term performance. Whether for machinery, vehicles, or control panels, trust the P8 Series for robust, high-quality switching solutions.