P8-A351323

Heilind Number:OTTP8-A351323
Manufacturer:OTTO Controls
Manufacturer Number:P8-A351323
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-A351323
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Low Profile Flat)
Case Color:Black
Actuator Material:Aluminum
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.079 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-A351323

Detailed Description

The P8-A351323 Vandal Resistant Pushbutton Switch in sleek black features a durable aluminum housing suitable for high reliability applications. With an IP6K8S rating, it ensures protection against dust and water ingress, making it ideal for outdoor or industrial use. This panel mount switch, part of the P8 series, boasts a low profile flat button actuator with a round shape, offering a comfortable tactile feedback. The SPST-NO contact configuration with silver-plated brass contacts guarantees reliable performance with a 10A current rating. Operating smoothly in a wide temperature range from -55°C to 85°C, this sealed switch is designed for longevity, with a durability rating of 100,000 cycles. Whether in AC or DC systems, the P8-A351323 excels with a voltage rating of 115VAC and 28VDC, respectively. Perfect for applications where security and durability are paramount, this pushbutton switch is a dependable choice in the Switches and Hi-Rel products categories.