P8-A361323

Heilind Number:OTTP8-A361323
Manufacturer:OTTO Controls
Manufacturer Number:P8-A361323
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-A361323
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Low Profile Flat)
Case Color:Black
Actuator Material:Aluminum
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.079 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-A361323

Detailed Description

Introducing the P8-A361323, a rugged Vandal Resistant Pushbutton Switch designed for durability and reliability in demanding environments. Featuring a sleek Black aluminum case with a low profile flat Button actuator, this switch is perfect for panel mounting applications. With a high IP6K8S rating, it offers superior protection against dust and water ingress. The SPST-NO contact configuration, with Silver plated Brass contacts, ensures efficient and long-lasting performance. Operating at voltages up to 115VAC and 28VDC, and a current rating of 10A, it's suitable for a wide range of industrial and commercial applications. With a wide operating temperature range from -55°C to 85°C, it's built to withstand harsh conditions. The P8-A361323 is ideal for use in control panels, machinery, and equipment where reliability is paramount. Trust in this sealed Pushbutton Switch for smooth and dependable operation, even in the harshest environments.