P8-A361324

Heilind Number:OTTP8-A361324
Manufacturer:OTTO Controls
Manufacturer Number:P8-A361324
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-A361324
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Low Profile Curved)
Case Color:Black
Actuator Material:Aluminum
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.078 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-A361324

Detailed Description

Introducing the Vandal Resistant Pushbutton Switch from our P8 series, SKU P8-A361324. Designed for durability and reliability, this sleek black switch features a low-profile curved button actuator, perfect for panel mounting applications. With an IP6K8S rating, it guarantees protection against dust and water ingress, making it ideal for outdoor or industrial use. The SPST-NO contact configuration, along with a 10A current rating, ensures efficient operation. Constructed with high-quality aluminum housing and an aluminum actuator, it offers long-lasting performance even in harsh environments. With a 100,000 cycle durability rating and operating temperatures ranging from -55°C to 85°C, this switch is built to withstand the toughest conditions. Whether you need a dependable switch for your machinery, appliances, or control panels, the Vandal Resistant Pushbutton Switch is the perfect choice.