P8-A511313

Heilind Number:OTTP8-A511313
Manufacturer:OTTO Controls
Manufacturer Number:P8-A511313
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-A511313
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Low Profile Flat)
Case Color:Silver
Actuator Material:Aluminum
Termination Type:Solder
Actuator Shape:Round
Cap Color:Silver
Actuator Length:.079 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-A511313

Detailed Description

Introducing the P8-A511313, a rugged and reliable Vandal Resistant Pushbutton Switch. Designed for demanding environments, this switch features a durable aluminum housing in sleek silver, with a low-profile flat button actuator for comfortable use. With an IP6K8S rating, it offers superior protection against dust and water ingress, making it ideal for outdoor or industrial applications. The SPST-NO contact configuration ensures efficient power control, with a high current rating of 10A and voltage ratings of 115VAC and 28VDC. Engineered for longevity, it boasts a durability rating of 100,000 cycles, guaranteeing consistent performance. Whether for panel mounting or solder termination, this switch is easy to install, with a wide operating temperature range from -55°C to 85°C. Trust the P8 series for quality and durability in your push button switch needs.