P8-A511314

Heilind Number:OTTP8-A511314
Manufacturer:OTTO Controls
Manufacturer Number:P8-A511314
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-A511314
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Low Profile Curved)
Case Color:Silver
Actuator Material:Aluminum
Termination Type:Solder
Actuator Shape:Round
Cap Color:Silver
Actuator Length:.141 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-A511314

Detailed Description

Introducing the Vandal Resistant Pushbutton Switch, part of our P8 series. Designed for durability and reliability, this switch features a sleek Silver cap and case, perfect for high-end applications. With an IP6K8S rating, it ensures protection against dust and water ingress. The Button actuator, made of Aluminum, offers a low-profile curved design for comfortable use. Operating at 115 VAC and 28 VDC, with a current rating of 10 A, it guarantees optimal performance. The SPST-NO contact configuration and Off-(On) switch function provide versatile usage. Ideal for panel mounting with solder termination, this switch is suitable for various industries. Trust in its 100,000 cycles durability and wide temperature range of -55°C to 85°C for consistent operation. Elevate your control systems with this high-quality, hi-rel switch.