P8-A511322

Heilind Number:OTTP8-A511322
Manufacturer:OTTO Controls
Manufacturer Number:P8-A511322
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-A511322
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (High Profile Curved)
Case Color:Silver
Actuator Material:Aluminum
Termination Type:Solder
Actuator Shape:Round
Cap Color:Silver
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-A511322

Detailed Description

The P8-A511322 Vandal Resistant Pushbutton Switch is a high-performance component designed for durable and reliable operation in demanding environments. With a sleek silver cap and matching case, it offers both style and functionality. Featuring a high-profile curved button actuator and a round shape, it ensures comfortable and easy usage. Its IP6K8S rating guarantees protection against dust and water ingress, while its aluminum housing and brass contact material ensure longevity. With a current rating of 10 A and a SPST-NO contact configuration, it is suitable for a wide range of applications. This sealed switch, with a solder termination type, is ideal for panel mounting. Operating efficiently in temperatures ranging from -55 °C to 85 °C, and with a durability rating of 100,000 cycles, it is a dependable choice. Whether used in industrial machinery, automotive systems, or outdoor equipment, the P8A511322 excels in performance and reliability.