P8-A511415

Heilind Number:OTTP8-A511415
Manufacturer:OTTO Controls
Manufacturer Number:P8-A511415
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-A511415
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flush)
Case Color:Silver
Actuator Material:Aluminum
Termination Type:Solder
Actuator Shape:Round
Cap Color:Silver
Actuator Length:.047 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-A511415

Detailed Description

Introducing the Vandal Resistant Pushbutton Switch, part of the P8 series. Designed for durability and reliability, this panel-mount switch features a sleek silver aluminum case and flush round button actuator. With a high IP6K4S rating, it offers excellent protection against dust and water ingress, making it suitable for a wide range of industrial applications. The SPST-NO contact configuration and 10A current rating ensure efficient performance. Ideal for use in harsh environments, this sealed switch guarantees long-lasting operation even in extreme temperatures ranging from -55°C to 85°C. Trust in the P8A511415 for secure and responsive control in demanding settings.