P8-A516324

Heilind Number:OTTP8-A516324
Manufacturer:OTTO Controls
Manufacturer Number:P8-A516324
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-A516324
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Low Profile Curved)
Case Color:Silver
Actuator Material:Aluminum
Termination Type:Quick Connect
Actuator Shape:Round
Cap Color:Silver
Actuator Length:.141 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-A516324

Detailed Description

The P8-A516324 is a robust and reliable Vandal Resistant Pushbutton Switch designed for durability in demanding environments. Featuring a sleek silver design, this switch is part of the P8 series and boasts an IP6K8S rating for exceptional protection against dust and water ingress. The button actuator, made of aluminum, offers a low profile curved shape for comfortable operation. With a current rating of 10 A and a contact plating of silver, this switch ensures efficient and long-lasting performance. Suitable for panel mounting, it is ideal for industrial applications. The SPDT contact configuration, along with a 100,000-cycle durability rating, guarantees its longevity. Whether used in commercial or residential settings, this switch functions flawlessly between -55 °C and 85 °C, with a voltage rating of 115 VAC and 28 VDC. Trust in the P8-A516324 for seamless and secure push-button control.