P8-A516414

Heilind Number:OTTP8-A516414
Manufacturer:OTTO Controls
Manufacturer Number:P8-A516414
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-A516414
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Low Profile Curved)
Case Color:Silver
Actuator Material:Aluminum
Termination Type:Quick Connect
Actuator Shape:Round
Cap Color:Silver
Actuator Length:.141 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-A516414

Detailed Description

Introducing the P8 Vandal Resistant Pushbutton Switch, a durable and reliable solution for your panel mount switch needs. With a sleek silver design, this switch features a low-profile curved button actuator, making it both visually appealing and easy to operate. The aluminum housing and IP6K4S sealing ensure its resilience in harsh environments, while the brass contact material and silver plating guarantee efficient conductivity. Rated for 100,000 cycles of use, this SPDT switch offers a long lifespan. Whether you're in need of a 115 VAC or 28 VDC rated switch, the P8 is suitable for a wide range of applications. Upgrade to the P8 for a high-quality, sealed push button switch that combines style, durability, and performance.