P8-A521214

Heilind Number:OTTP8-A521214
Manufacturer:OTTO Controls
Manufacturer Number:P8-A521214
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-A521214
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Low Profile Curved)
Case Color:Silver
Actuator Material:Aluminum
Termination Type:Solder
Actuator Shape:Round
Cap Color:Silver
Actuator Length:.141 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-A521214

Detailed Description

Introducing the Vandal Resistant Pushbutton Switch, part of the P8 series. This robust switch is designed for durability, with a sealed aluminum housing and a high reliability rating of 100,000 cycles. Featuring a sleek silver cap and case, it adds a touch of sophistication to any panel. The button actuator, made of aluminum, is low profile and curved for ergonomic use. With an IP6K4S rating, it offers protection against dust and water ingress. Ideal for industrial applications, it has a current rating of 10A and operates at temperatures ranging from -55°C to 85°C. The SPST-NO contact configuration ensures reliable performance, with silver-plated brass contacts. Whether for machinery, control panels, or outdoor installations, this vandal-resistant switch is a dependable choice.