P8-A526313

Heilind Number:OTTP8-A526313
Manufacturer:OTTO Controls
Manufacturer Number:P8-A526313
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-A526313
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Low Profile Flat)
Case Color:Silver
Actuator Material:Aluminum
Termination Type:Quick Connect
Actuator Shape:Round
Cap Color:Silver
Actuator Length:.079 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-A526313

Detailed Description

Introducing the P8 Series Vandal Resistant Pushbutton Switch, boasting a sleek silver design perfect for panel mounting. This durable switch features a low profile flat button actuator with a round shape, ensuring reliable operation through 100,000 cycles. With an IP6K8S sealing rating, it offers robust protection against water and dust ingress. The SPDT contact configuration, rated for 10A at 115VAC and 28VDC, guarantees versatile functionality. Crafted from high-quality aluminum housing and actuator material, this switch is built to withstand harsh environments, with an operating temperature range of -55°C to 85°C. Ideal for applications requiring a secure and long-lasting user interface, the P8 Series sets a new standard for performance and reliability in pushbutton switches.