P8-A531213

Heilind Number:OTTP8-A531213
Manufacturer:OTTO Controls
Manufacturer Number:P8-A531213
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-A531213
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Low Profile Flat)
Case Color:Silver
Actuator Material:Aluminum
Termination Type:Quick Connect
Actuator Shape:Round
Cap Color:Silver
Actuator Length:.079 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-A531213

Detailed Description

Introducing the Vandal Resistant Pushbutton Switch, a sleek and durable solution for your panel-mounting needs. This high-performance switch, part of the P8 series, boasts a silver cap and case color, exuding a modern and sophisticated look. With an IP6K4S rating, it guarantees protection against dust and water ingress, ideal for outdoor or industrial applications. The low-profile flat button actuator, made of aluminum, offers a comfortable and responsive user experience. Featuring a contact plating of silver and a contact material of brass, this switch ensures reliable conductivity. Its SPST-NO contact configuration and Off-(On) switch function make it perfect for various control and power applications. With a current rating of 10A, voltage ratings of 115VAC and 28VDC, and a durability rating of 100,000 cycles, this switch is built to perform in demanding environments. Operating smoothly in temperatures ranging from -55°C to 85°C, it guarantees consistent functionality. Whether you need a reliable switch for industrial machinery, security systems, or automotive applications, the Vandal Resistant Pushbutton Switch is the perfect choice. Upgrade your control setup with this high-quality, long-lasting switch.