P8-A531214

Heilind Number:OTTP8-A531214
Manufacturer:OTTO Controls
Manufacturer Number:P8-A531214
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-A531214
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Low Profile Curved)
Case Color:Silver
Actuator Material:Aluminum
Termination Type:Quick Connect
Actuator Shape:Round
Cap Color:Silver
Actuator Length:.141 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-A531214

Detailed Description

Introducing the P8 series Vandal Resistant Pushbutton Switch, designed for durability and reliability in demanding environments. With a sleek silver cap and case, this panel-mount switch features a low-profile curved button actuator for comfortable use. Boasting an IP6K4S rating, it offers protection against dust and water ingress. The SPST-NO contact configuration ensures efficient power control, with a 10A current rating and 115VAC/28VDC voltage ratings. Crafted from high-quality aluminum and brass with silver contact plating, this switch guarantees longevity, with a 100,000-cycle durability rating. Operating smoothly from -55°C to 85°C, it is suitable for a wide range of applications. Perfect for industrial and commercial use, the P8A531214 is the ideal choice for robust and secure switching solutions.