P8-A531215

Heilind Number:OTTP8-A531215
Manufacturer:OTTO Controls
Manufacturer Number:P8-A531215
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-A531215
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flush)
Case Color:Silver
Actuator Material:Aluminum
Termination Type:Quick Connect
Actuator Shape:Round
Cap Color:Silver
Actuator Length:.047 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-A531215

Detailed Description

Introducing the P8-A531215, a robust and reliable Vandal Resistant Pushbutton Switch designed for demanding environments. With a sleek Silver cap and case, this switch offers both durability and style. Featuring an IP6K4S rating, it ensures protection against water and dust ingress. The Button (Flush) actuator, made of high-quality Aluminum, guarantees smooth operation. Boasting a 10A current rating and SPST-NO contact configuration, it is suitable for various applications. Panel mountable with Quick Connect termination, installation is convenient. With a lifespan of 100,000 cycles and operating temperatures ranging from -55°C to 85°C, this switch excels in performance and longevity. Ideal for industrial settings, the P8-A531215 is a standout choice in the Push Button Switches category.