P8-A531224

Heilind Number:OTTP8-A531224
Manufacturer:OTTO Controls
Manufacturer Number:P8-A531224
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-A531224
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Low Profile Curved)
Case Color:Silver
Actuator Material:Aluminum
Termination Type:Quick Connect
Actuator Shape:Round
Cap Color:Silver
Actuator Length:.141 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-A531224

Detailed Description

Introducing the P8-A531224, a sleek and durable Vandal Resistant Pushbutton Switch designed for reliability in demanding environments. With a silver cap and case, this switch boasts an IP6K4S rating, ensuring protection against dust and water ingress. The button actuator, featuring a low profile curved design, offers a comfortable user experience. Operating at 115VAC or 28VDC with a current rating of 10A, it is suitable for a wide range of applications. The SPST-NO contact configuration guarantees a reliable connection, while the aluminum housing and brass contact material ensure longevity. With a 100,000 cycle durability rating and a wide operating temperature range from -55°C to 85°C, this switch is built to perform consistently in harsh conditions. Ideal for panel mounting, it is perfect for use in industrial, automotive, and outdoor settings. Upgrade to the P8-A531224 for robust and dependable switching solutions.