P8-A531312

Heilind Number:OTTP8-A531312
Manufacturer:OTTO Controls
Manufacturer Number:P8-A531312
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-A531312
Series:P8
Cap Color:Silver
IP Rating:IP6K8S
Case Color:Silver
Illumination:Not Illuminated
Actuator Type:Button (High Profile Curved)
Actuator Shape:Round
Current Rating:10 A
Mounting Style:Panel Mount
Actuator Length:.25 in
Contact Plating:Silver
Switch Function:OFF-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Quick Connect
Actuator Material:Aluminum
Durability Rating (Cycles):100,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NO
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP8-A531312

Detailed Description

Introducing the Vandal Resistant Pushbutton Switch from our P8 series. Featuring a sleek silver design, this switch boasts an IP6K8S rating for exceptional durability in harsh environments. With a high-profile curved button actuator and round shape, it offers a comfortable and intuitive user experience. The SPST-NO contact configuration, along with a 10A current rating, ensures reliable performance. Perfect for panel mounting, this switch is sealed and constructed from high-quality aluminum for longevity. Operating smoothly between -55°C and 85°C, and with a 100,000 cycle durability rating, it guarantees long-term use. Whether in industrial or commercial settings, this switch is the perfect choice for demanding applications.