P8-A531322

Heilind Number:OTTP8-A531322
Manufacturer:OTTO Controls
Manufacturer Number:P8-A531322
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-A531322
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (High Profile Curved)
Case Color:Silver
Actuator Material:Aluminum
Termination Type:Quick Connect
Actuator Shape:Round
Cap Color:Silver
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-A531322

Detailed Description

Introducing the P8-A531322, a rugged and reliable Vandal Resistant Pushbutton Switch designed for demanding environments. With a durable aluminum housing and silver cap, this panel mount switch is built to withstand the harshest conditions. Featuring a high profile curved button actuator, it offers a comfortable and intuitive user experience. The SPST-NO contact configuration ensures reliable performance, while the IP6K8S sealing provides protection against dust and water ingress. Rated for 100,000 cycles of operation, this switch guarantees long-term durability. Suitable for both AC and DC applications, with voltage ratings of 115VAC and 28VDC respectively, it is versatile and adaptable. Whether used in industrial machinery or outdoor equipment, the P8-A531322 is the perfect choice for high-reliability switching.