P8-A531324

Heilind Number:OTTP8-A531324
Manufacturer:OTTO Controls
Manufacturer Number:P8-A531324
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-A531324
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Low Profile Curved)
Case Color:Silver
Actuator Material:Aluminum
Termination Type:Quick Connect
Actuator Shape:Round
Cap Color:Silver
Actuator Length:.141 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-A531324

Detailed Description

Introducing the P8-A531324, a premium Vandal Resistant Pushbutton Switch designed to deliver unparalleled durability and reliability in demanding environments. Part of the P8 series, this switch boasts a sleek Silver cap and case color, adding a touch of sophistication to any panel. With an IP6K8S rating, it ensures protection against dust and water ingress. The low profile curved Button actuator, made of high-grade Aluminum, offers a comfortable and responsive user experience. Featuring a SPST-NO contact configuration with Silver-plated Brass contacts, it guarantees efficient performance with a current rating of 10A at 115VAC or 28VDC. Ideal for industrial applications, this sealed switch is built to withstand harsh conditions, operating flawlessly in temperatures ranging from -55°C to 85°C. With a 100,000 cycle durability rating, you can trust in its long-lasting functionality. Upgrade your control systems with the P8-A531324 and experience precision switching like never before.