P8-A532213

Heilind Number:OTTP8-A532213
Manufacturer:OTTO Controls
Manufacturer Number:P8-A532213
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-A532213
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Low Profile Flat)
Case Color:Silver
Actuator Material:Aluminum
Termination Type:Quick Connect
Actuator Shape:Round
Cap Color:Silver
Actuator Length:.079 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-A532213

Detailed Description

The Vandal Resistant Pushbutton Switch in Silver offers high reliability and durability with a 100,000-cycle rating, making it ideal for demanding environments. Featuring a low-profile flat button actuator and a sealed construction, this switch is designed to withstand harsh conditions. Its IP6K4S rating ensures protection against dust and water ingress, while its aluminum housing and actuator guarantee robustness. With a contact rating of 10A at 115VAC and 28VDC, it is suitable for a variety of applications. The SPST-NO contact configuration provides reliable Off-(On) functionality. Whether for industrial machinery or outdoor equipment, this switch excels in performance and longevity, operating smoothly in temperatures ranging from -55°C to 85°C. Trust in the P8A532213 for secure and long-lasting control in your systems.