P8-A536324

Heilind Number:OTTP8-A536324
Manufacturer:OTTO Controls
Manufacturer Number:P8-A536324
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-A536324
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Low Profile Curved)
Case Color:Silver
Actuator Material:Aluminum
Termination Type:Quick Connect
Actuator Shape:Round
Cap Color:Silver
Actuator Length:.047 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-A536324

Detailed Description

The P8-A536324 Vandal Resistant Pushbutton Switch is a durable and reliable choice for industrial applications. With a sleek silver design and a low profile curved button actuator, this switch is both stylish and functional. Its IP6K8S sealing ensures protection against dust and water ingress, making it suitable for outdoor use. The SPDT contact configuration and 10A current rating allow for versatile control options. Its aluminum housing and actuator construction guarantee longevity even in harsh environments. Panel mount installation with quick connect termination simplifies setup. Rated for 100,000 cycles, this switch offers consistent performance. Operating temperatures ranging from -55°C to 85°C accommodate various working conditions. Whether it's for machinery, appliances, or control panels, the P8 series switch delivers precision and durability.