P8-A541313

Heilind Number:OTTP8-A541313
Manufacturer:OTTO Controls
Manufacturer Number:P8-A541313
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-A541313
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Low Profile Flat)
Case Color:Black
Actuator Material:Aluminum
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.079 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-A541313

Detailed Description

Introducing the P8-A541313, a sleek and durable Vandal Resistant Pushbutton Switch designed for high reliability performance. With its black low profile flat button actuator and round shape, this switch offers a modern and sophisticated look. Its sealed construction with IP6K8S rating ensures protection against dust and water ingress, making it ideal for outdoor and harsh environment applications. The SPST-NO contact configuration, featuring silver-plated brass contacts, guarantees reliable operation with a 10A current rating at 115VAC and 28VDC. Constructed with aluminum housing and actuator material, this switch is built to withstand tough conditions, with a durability rating of 100,000 cycles. Suitable for panel mounting and featuring solder termination, installation is convenient and secure. Whether used in industrial machinery, transportation, or security systems, the P8-A541313 provides a dependable solution for your switching needs.