P8-A546323

Heilind Number:OTTP8-A546323
Manufacturer:OTTO Controls
Manufacturer Number:P8-A546323
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-A546323
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Low Profile Flat)
Case Color:Black
Actuator Material:Aluminum
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.079 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-A546323

Detailed Description

Introducing the Vandal Resistant Pushbutton Switch P8A546323, a robust and reliable solution for your industrial control panel needs. With a sleek black aluminum housing and a low profile flat button actuator, this switch offers both durability and ease of use. Featuring a sealed design and IP6K8S rating, it is built to withstand harsh environments, making it ideal for outdoor or rugged applications. The SPDT contact configuration and 10A current rating ensure efficient power control, while the silver-plated brass contacts guarantee long-lasting performance. Whether operating in extreme temperatures ranging from -55°C to 85°C, or handling up to 115VAC/28VDC, this switch delivers consistent and secure functionality. Panel mountable and with a 100,000 cycle durability rating, it is a dependable choice for critical operations. Upgrade your control system with the P8A546323 and experience unparalleled quality and reliability.